B59115P1080A062 | EPCOS
PTC thermistor, 55 Ω (55R), 80 °C, 25 %
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
SMD PTC thermistors, type TDK/Epcos B59.
In plastic mold, suitable for overload and short-circuit protection, with tinned leads for flow and reflow soldering
Operating voltage 80 V/60 °C and reference temperature of 80 °C, type B59115../B59215.
Technical specifications
ohmscher Widerstand | 55 Ω | |
Ansprechtemperatur | 80 °C | |
Bauform | SMD 3225 | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Nennspannung (AC) | 30 V | |
Nennspannung (DC) | 30 V | |
Nennstrom | 40 A | |
Schaltstrom | 85 mA | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |