B59201J0140B010 | EPCOS

PTC THERMISTOR B59201J0140B010

Order No.: 82E5786
EAN: 4099879982735
MPN:
B59201J0140B010
B59201J140B10
Series: B59201
EPCOS
B59201J0140B010 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
192 pcs.
5.8548 €
Technical specifications
ohmscher Widerstand 20 Ω
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±30 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Bulk mit 192 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes