B59201P1120A062 | EPCOS
PTC thermistor, 4.6 Ω (4R6), 120 °C, 25 %, B59201P1120A062
Unit Price (€ / pc.)
1.5113 € *
Available: 970 pcs.
Leadtime: On Request **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
50 pcs.
1.3328 €
100 pcs.
1.1424 €
500 pcs.
1.0115 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD PTC thermistors, type TDK/Epcos B59.
In plastic mold, suitable for overload and short-circuit protection, with tinned leads for flow and reflow soldering
Operating voltage 30 V/60 °C and reference temperature of 120 °C, type B59101../B59201../B59301.
Technical specifications
ohmscher Widerstand | 4.6 Ω | |
Ansprechtemperatur | 120 °C | |
Bauform | SMD 3225 | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Nennspannung (AC) | 30 V | |
Nennspannung (DC) | 30 V | |
Nennstrom | 265 A | |
Schaltstrom | 545 mA | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |