B59339A1502P020 | EPCOS

PTC THERMISTOR B59339A1502P020

Order No.: 82E5805
EAN: 4099879982919
MPN:
B59339A1502P020
B59339A1502P20
Series: B59339
EPCOS
B59339A1502P020 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.5113 €
Technical specifications
ohmscher Widerstand 1.5 Ω
Bauform radial
max. Temperatur 125 °C
min. Temperatur -25 °C
Montage THT
Toleranz ±25 %
Logistics
Zolltarifnummer 85332100
Originalverpackung Tray mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes