B59404B0060A040 | EPCOS

PTC THERMISTOR B59404B0060A040

Order No.: 82E5807
EAN: 4099879982926
MPN:
B59404B0060A040
B59404B60A40
Series: B59404
EPCOS
B59404B0060A040 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.0349 €

PTC Thermistor, B59404B0060A040, EPCOS

Features

  • Lead-free terminals
  • Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
Technical specifications
ohmscher Widerstand 3.5 kΩ
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±30 %
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes