B59412C1130B070 | EPCOS

PTC THERMISTOR B59412C1130B070

Order No.: 82E5810
EAN: 4099879982940
MPN:
B59412C1130B070
B59412C1130B70
Series: B59412
EPCOS
B59412C1130B070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.9040 €
Technical specifications
ohmscher Widerstand 120 Ω
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Nennspannung (DC) 440 V
Toleranz ±25 %
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes