B59622A0090A062 | EPCOS
SMD PTC thermistor, 220 Ω (220R), 90 °C, 25 %
Unit Price (€ / pc.)
1.2019 € *
Available: 3,520 pcs.
Leadtime: On Request **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2019 €
50 pcs.
1.0591 €
250 pcs.
0.9163 €
1000 pcs.
0.7973 €
4000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD PTC thermistors, type TDK/Epcos B59..A62.
Suitable for surge current protection / switching delay applications and reflow soldering. High-speed response
Operating voltage 60 V, type B5962..A62.
Technical specifications
ohmscher Widerstand | 220 Ω | |
Ansprechtemperatur | 90 °C | |
Bauform | SMD 0603 | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Nennspannung (AC) | 60 V | |
Nennspannung (DC) | 60 V | |
Nennstrom | 22 A | |
Schaltstrom | 220 mA | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |