B59650T1120A062 | EPCOS

PTC THERMISTOR B59650T1120A062

Order No.: 82E5846
EAN: 4099879983107
MPN:
B59650T1120A062
B59650T1120A62
Series: B59650
EPCOS
B59650T1120A062 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1067 €
Technical specifications
ohmscher Widerstand 50 Ω
Bauform SMD
max. Temperatur 125 °C
min. Temperatur -20 °C
Montage SMD
Toleranz ±15 %
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes