B59707A0120A062 | EPCOS

SMD PTC thermistor, 125 Ω (125R), 120 °C, 25 %

Order No.: 82E1180
EAN: 4099879981035
MPN:
B59707A0120A062
B59707A120A62
Series: B59x
EPCOS
B59707A0120A062 EPCOS PTC Thermistors Image 1
B59707A0120A062 EPCOS PTC Thermistors Image 2
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 4,892 pcs.
Leadtime: 31 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8568 €
2000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD PTC thermistors, type TDK/Epcos B59..A62.

Suitable for surge current protection / switching delay applications and reflow soldering. High-speed response

Operating voltage 80 V, type B59..A62.

Technical specifications
ohmscher Widerstand 125 Ω
Ansprechtemperatur 120 °C
Bauform SMD 1210
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Nennspannung (AC) 80 V
Nennspannung (DC) 80 V
Nennstrom 50 A
Schaltstrom 300 mA
Toleranz ±25 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes