B59750B0120A070 | EPCOS
PTC thermistor, 25 Ω (25R), 120 °C, 25 %, B59750B0120A070
Unit Price (€ / pc.)
2.9631 € *
Available: 167 pcs.
Leadtime: On Request **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
25 pcs.
2.5228 €
100 pcs.
2.3324 €
500 pcs.
2.0944 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B597..B120A70.
Suitable for surge current protection and short-circuit protection. Not coated
Technical specifications
ohmscher Widerstand | 25 Ω | |
Ansprechtemperatur | 120 °C | |
Bauform | radial | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennspannung (AC) | 420 V | |
Nennspannung (DC) | 420 V | |
Nennstrom | 123 A | |
Schaltstrom | 2 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |