B59751C0120A070 | EPCOS

PTC THERMISTOR B59751C0120A070

Order No.: 82E5863
EAN: 4099879983251
MPN:
B59751C0120A070
B59751C120A70
Series: B59751
EPCOS
B59751C0120A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.0468 €
Technical specifications
ohmscher Widerstand 50 Ω
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±25 %
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes