B59755B0115A070 | EPCOS

PTC thermistor, 500 Ω (500R), 115 °C, 25 %

Order No.: 82E3484
EAN: 4099879981844
MPN:
B59755B0115A070
B59755B115A70
Series: B597x
EPCOS
B59755B0115A070 EPCOS PTC Thermistors Image 1
B59755B0115A070 EPCOS PTC Thermistors Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
2.6418 € *
Available: 1,560 pcs.
Leadtime: On Request **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
25 pcs.
2.2491 €
100 pcs.
2.0825 €
500 pcs.
1.8683 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

For 550 V/500 V, type B59755B115A70.

Suitable for surge current protection and short-circuit protection.

Technical specifications
ohmic resistance 500 Ω
Response temperature 115 °C
Design radial
max. operating temperature 60 °C
min. operating temperature 0 °C
Assembly THT
Rated voltage (AC) 420 V
Rated voltage (DC) 420 V
Rated current 28 A
switching current 1.4 A
Tolerance ±25 %
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes