B59758C0110A070 | EPCOS

PTC THERMISTOR B59758C0110A070

Order No.: 82E5871
EAN: 4099879983312
MPN:
B59758C0110A070
B59758C110A70
Series: B59758
EPCOS
B59758C0110A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.0468 €
Technical specifications
ohmscher Widerstand 7.5 kΩ
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±33 %
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes