B59771B0120A070 | EPCOS
PTC thermistor, 120 Ω (120R), 120 °C, 25 %, B59771B0120A070
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.3328 €
5000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B597..B120A70.
Suitable for surge current protection and short-circuit protection. Not coated
Technical specifications
ohmscher Widerstand | 120 Ω | |
Ansprechtemperatur | 120 °C | |
Bauform | radial | |
max. Temperatur | 60 °C | |
min. Temperatur | 0 °C | |
Montage | THT | |
Nennspannung (AC) | 420 V | |
Nennspannung (DC) | 420 V | |
Nennstrom | 49 A | |
Schaltstrom | 1.4 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |