B59774B0115A070 | EPCOS

PTC thermistor, 1.1 kΩ (1K1), 115 °C, 25 %

Order No.: 82E3488
EAN: 4099879981851
MPN:
B59774B0115A070
B59774B115A70
Series: B597x
EPCOS
B59774B0115A070 EPCOS PTC Thermistors Image 1
B59774B0115A070 EPCOS PTC Thermistors Image 2
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 119 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
25 pcs.
1.8802 €
100 pcs.
1.7374 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

For 550 V/500 V, type B59774B115A70.

Suitable for surge current protection and short-circuit protection.

Technical specifications
ohmic resistance 1.1 kΩ
Response temperature 115 °C
Design radial
max. operating temperature 60 °C
min. operating temperature 0 °C
Assembly THT
Rated voltage (AC) 420 V
Rated voltage (DC) 420 V
Rated current 16 A
switching current 1 A
Tolerance ±25 %
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes