B59807A0090A062 | EPCOS

SMD PTC thermistor, 400 Ω (400R), 90 °C, 25 %

Order No.: 82E1186
EAN: 4099879981080
MPN:
B59807A0090A062
B59807A90A62
Series: B59807
EPCOS
B59807A0090A062 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6307 €

SMD PTC thermistors, type TDK/Epcos B59..A62.

Suitable for surge current protection / switching delay applications and reflow soldering. High-speed response

Operating voltage 265 V, type B59807..A62.

Technical specifications
ohmscher Widerstand 400 Ω
Ansprechtemperatur 90 °C
Bauform SMD 1210
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Nennspannung (AC) 265 V
Nennspannung (DC) 265 V
Nennstrom 15 A
Schaltstrom 200 mA
Toleranz ±25 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes