B59810C0130A070 | EPCOS
PTC thermistor, 3.5 Ω (3R5), 130 °C, 25 %
Unit Price (€ / pc.)
4.3792 € *
Available: 985 pcs.
Leadtime: On Request **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
3.8437 €
100 pcs.
3.3796 €
500 pcs.
3.1178 €
1000 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B598..C130A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmscher Widerstand | 3.5 Ω | |
Ansprechtemperatur | 130 °C | |
Bauform | radial | |
max. Temperatur | 60 °C | |
min. Temperatur | 0 °C | |
Montage | THT | |
Nennspannung (AC) | 265 V | |
Nennspannung (DC) | 265 V | |
Nennstrom | 650 A | |
Schaltstrom | 7 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |