B59830C0130A070 | EPCOS

PTC thermistor, 5 Ω (5R0), 130 °C, 25 %

Order No.: 82E3502
EAN: 4099879981875
MPN:
B59830C0130A070
B59830C130A70
Series: B598x
EPCOS
B59830C0130A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 458 pcs.
Leadtime: On Request **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
25 pcs.
1.8683 €
100 pcs.
1.7136 €
500 pcs.
1.5351 €
1000 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B598..C130A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmscher Widerstand 5 Ω
Ansprechtemperatur 130 °C
Bauform radial
max. Temperatur 60 °C
min. Temperatur 0 °C
Montage THT
Nennspannung (AC) 265 V
Nennspannung (DC) 265 V
Nennstrom 450 A
Schaltstrom 4.1 A
Toleranz ±25 %
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes