B59830C0160A070 | EPCOS

PTC THERMISTOR B59830C0160A070

Order No.: 82E5880
EAN: 4099879983398
MPN:
B59830C0160A070
B59830C160A70
Series: B59830
EPCOS
B59830C0160A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.5827 €
Technical specifications
ohmscher Widerstand 3.7 kΩ
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±25 %
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes