B59840C0080A070 | EPCOS
PTC thermistor, 6 Ω (6R0), 80 °C, 25 %
Unit Price (€ / pc.)
2.0944 € *
Available: 122 pcs.
Leadtime: On Request **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
500 pcs.
1.4756 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B598..C80A70.
Short response time and reduced component temperature at maximum operating voltage. Suited for use as surge current and short-circuit protection element
Technical specifications
ohmscher Widerstand | 6 Ω | |
Ansprechtemperatur | 80 °C | |
Bauform | radial | |
max. Temperatur | 60 °C | |
min. Temperatur | 0 °C | |
Montage | THT | |
Nennspannung (AC) | 265 V | |
Nennspannung (DC) | 265 V | |
Nennstrom | 170 A | |
Schaltstrom | 4.1 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |