B59850C0120A070 | EPCOS

PTC thermistor, 10 Ω (10R), 120 °C, 25 %

Order No.: 82E1323
EAN: 4099879981417
MPN:
B59850C0120A070
B59850C120A70
Series: B598x
EPCOS
B59850C0120A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 235 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B598..C120A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmscher Widerstand 10 Ω
Ansprechtemperatur 120 °C
Bauform radial
max. Temperatur 60 °C
min. Temperatur 0 °C
Montage THT
Nennspannung (AC) 265 V
Nennspannung (DC) 265 V
Nennstrom 200 A
Schaltstrom 2.2 A
Toleranz ±25 %
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes