B59850C0120A570 | EPCOS

PTC THERMISTOR B59850C0120A570

Order No.: 82E5885
EAN: 4099879983435
MPN:
B59850C0120A570
B59850C120A570
Series: B59850
EPCOS
B59850C0120A570 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0829 €
Technical specifications
ohmscher Widerstand 10 Ω
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±20 %
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes