B59870C0160A070 | EPCOS
PTC thermistor, 25 Ω (25R), 160 °C, 25 %
Unit Price (€ / pc.)
1.9873 € *
Available: 949 pcs.
Leadtime: On Request **
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9873 €
50 pcs.
1.7374 €
500 pcs.
1.3923 €
1000 pcs.
1.2971 €
2000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B598..C160A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmscher Widerstand | 25 Ω | |
Ansprechtemperatur | 160 °C | |
Bauform | radial | |
max. Temperatur | 60 °C | |
min. Temperatur | 0 °C | |
Montage | THT | |
Nennspannung (AC) | 160 V | |
Nennspannung (DC) | 160 V | |
Nennstrom | 125 A | |
Schaltstrom | 1 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |