B59874C0120A070 | EPCOS
PTC thermistor, 55 Ω (55R), 120 °C, 25 %, B59874C0120A070
Unit Price (€ / pc.)
3.1773 € *
Available: 810 pcs.
Leadtime: On Request **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
1.9873 €
50 pcs.
1.7374 €
500 pcs.
1.3923 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B598..C120A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmscher Widerstand | 55 Ω | |
Ansprechtemperatur | 120 °C | |
Bauform | radial | |
max. Temperatur | 60 °C | |
min. Temperatur | 0 °C | |
Montage | THT | |
Nennspannung (AC) | 265 V | |
Nennspannung (DC) | 265 V | |
Nennstrom | 60 A | |
Schaltstrom | 1 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |