B59883C0120A570 | EPCOS

PTC THERMISTOR B59883C0120A570

Order No.: 82E5906
EAN: 4099879983640
MPN:
B59883C0120A570
B59883C120A570
Series: B59883
EPCOS
B59883C0120A570 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8925 €
Technical specifications
ohmscher Widerstand 120 Ω
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±20 %
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes