B59884C0120A070 | EPCOS
PTC thermistor, 600 Ω (600R), 120 °C, 25 %
Unit Price (€ / pc.)
1.3923 € *
Available: 1,765 pcs.
Leadtime: On Request **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3923 €
50 pcs.
1.2257 €
500 pcs.
0.9758 €
1000 pcs.
0.9163 €
2000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operating voltage 420 V, type B598..C120A70.
Suitable for surge current protection and the prevention of short-circuits. Coated.
Technical specifications
ohmscher Widerstand | 600 Ω | |
Ansprechtemperatur | 120 °C | |
Bauform | radial | |
max. Temperatur | 60 °C | |
min. Temperatur | 0 °C | |
Montage | THT | |
Nennspannung (AC) | 420 V | |
Nennspannung (DC) | 420 V | |
Nennstrom | 21 A | |
Schaltstrom | 200 mA | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |