B59886C0120A070 | EPCOS

PTC thermistor, 1.5 kΩ (1K5), 120 °C, 25 %

Order No.: 82E1341
EAN: 4099879981493
MPN:
B59886C0120A070
B59886C120A70
Series: B598x
EPCOS
B59886C0120A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 1,615 pcs.
Leadtime: On Request **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
1.6303 €
50 pcs.
1.4399 €
500 pcs.
1.1424 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operating voltage 550 V, type B598..C120A70.

Suitable for surge current protection and the prevention of short-circuits. Coated.

Technical specifications
ohmscher Widerstand 1.5 kΩ
Ansprechtemperatur 120 °C
Bauform radial
max. Temperatur 60 °C
min. Temperatur 0 °C
Montage THT
Nennspannung (AC) 550 V
Nennspannung (DC) 550 V
Nennstrom 12 A
Schaltstrom 100 mA
Toleranz ±25 %
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes