B59890C0160A070 | EPCOS

PTC thermistor, 150 Ω (150R), 160 °C, 25 %

Order No.: 82E3614
EAN: 4099879982063
MPN:
B59890C0160A070
B59890C160A70
Series: B598x
EPCOS
B59890C0160A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 4,066 pcs.
Leadtime: 32 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B598..C160A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmscher Widerstand 150 Ω
Ansprechtemperatur 160 °C
Bauform radial
max. Temperatur 60 °C
min. Temperatur 0 °C
Montage THT
Nennspannung (AC) 160 V
Nennspannung (DC) 160 V
Nennstrom 35 A
Schaltstrom 200 mA
Toleranz ±25 %
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes