B59910C0120A070 | EPCOS

PTC thermistor, 0.9 Ω (R90), 120 °C, 25 %

Order No.: 82E1290
EAN: 4099879981233
MPN:
B59910C0120A070
B59910C120A70
Series: B599x
EPCOS
B59910C0120A070 EPCOS PTC Thermistors
Image may differ

Nicht geeignet für Neudesigns, LTB: 22.09.2023

Unit Price (€ / pc.)
7.2114 € *
Available: 169 pcs.
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.3903 €
50 pcs.
5.7596 €
150 pcs.
5.2360 €
500 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B599..C120A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmscher Widerstand 900 mΩ
Ansprechtemperatur 120 °C
Bauform radial
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Nennspannung (AC) 80 V
Nennspannung (DC) 80 V
Nennstrom 1 kA
Schaltstrom 15 A
Toleranz ±25 %
Logistics
Ursprungsland AT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes