B59930C0120A070 | EPCOS

PTC thermistor, 1.65 Ω (1R65), 120 °C, 25 %

Order No.: 82E1292
EAN: 4099879981240
MPN:
B59930C0120A070
B59930C120A70
Series: B599x
EPCOS
B59930C0120A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5704 €
25 pcs.
2.2967 €
150 pcs.
2.0587 €
500 pcs.
1.8802 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B599..C120A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmscher Widerstand 1.65 Ω
Ansprechtemperatur 120 °C
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Nennspannung (AC) 80 V
Nennspannung (DC) 80 V
Nennstrom 700 A
Schaltstrom 10 A
Toleranz ±25 %
Logistics
Ursprungsland AT
Zolltarifnummer 85332100
Originalverpackung Bulk mit 700 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes