B59930C0130A070 | EPCOS

PTC thermistor, 2.2 Ω (2R2), 130 °C, 20 %

Order No.: 82E3522
EAN: 4099879981943
MPN:
B59930C0130A070
B59930C130A70
Series: B59930
EPCOS
B59930C0130A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2852 €

PTC thermistors, type TDK/Epcos B599..C130A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmscher Widerstand 2.2 Ω
Ansprechtemperatur 130 °C
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Nennspannung (AC) 80 V
Nennspannung (DC) 80 V
Nennstrom 700 A
Schaltstrom 8 A
Toleranz ±20 %
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes