B59945C0120A070 | EPCOS
PTC thermistor, 0.45 Ω (R45), 120 °C, 25 %
Unit Price (€ / pc.)
2.1182 € *
Available: 919 pcs.
Leadtime: On Request **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
25 pcs.
1.8088 €
100 pcs.
1.6541 €
250 pcs.
1.5708 €
1000 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B599..C120A70.
Low impedance, coated, suitable for surge current and short-circuit protection
Technical specifications
ohmscher Widerstand | 450 mΩ | |
Ansprechtemperatur | 120 °C | |
Bauform | radial | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennspannung (AC) | 30 V | |
Nennspannung (DC) | 30 V | |
Nennstrom | 1.3 kA | |
Schaltstrom | 8 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |