B59950C0080A070 | EPCOS
PTC thermistor, 3.7 Ω (3R7), 80 °C, 25 %
Unit Price (€ / pc.)
3.1654 € *
Available: 182 pcs.
Leadtime: On Request **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
1.9754 €
50 pcs.
1.7255 €
500 pcs.
1.3804 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B599..C80A70.
Short response time and reduced component temperature at maximum operating voltage. Suited for use as surge current and short-circuit protection element. Coated
Technical specifications
ohmscher Widerstand | 3.7 Ω | |
Ansprechtemperatur | 80 °C | |
Bauform | radial | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennspannung (AC) | 80 V | |
Nennspannung (DC) | 80 V | |
Nennstrom | 170 A | |
Schaltstrom | 5.5 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |