B59960C0120A070 | EPCOS

PTC thermistor, 5.6 Ω (5R6), 120 °C, 25 %

Order No.: 82E1314
EAN: 4099879981349
MPN:
B59960C0120A070
B59960C120A70
Series: B599x
EPCOS
B59960C0120A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 2,038 pcs.
Leadtime: On Request **
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8088 €
50 pcs.
1.5827 €
500 pcs.
1.2614 €
1000 pcs.
1.1781 €
2000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B599..C120A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmscher Widerstand 5.6 Ω
Ansprechtemperatur 120 °C
Bauform radial
max. Temperatur 125 °C
min. Temperatur -25 °C
Montage THT
Nennspannung (AC) 80 V
Nennspannung (DC) 80 V
Nennstrom 250 A
Schaltstrom 4.3 A
Toleranz ±25 %
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes