B59960C0130A070 | EPCOS

PTC thermistor, 8 Ω (8R0), 130 °C, 20 %

Order No.: 82E3526
EAN: 4099879981967
MPN:
B59960C0130A070
B59960C130A70
Series: B59960
EPCOS
B59960C0130A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8092 €

PTC thermistors, type TDK/Epcos B599..C130A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmscher Widerstand 8 Ω
Ansprechtemperatur 130 °C
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Nennspannung (AC) 80 V
Nennspannung (DC) 80 V
Nennstrom 250 A
Schaltstrom 3 A
Toleranz ±20 %
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes