B59965C0160A070 | EPCOS
PTC thermistor, 1.2 Ω (1R2), 160 °C, 25 %
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: On Request **
PTC thermistors, type TDK/Epcos B599..C160A70.
Low-impedance, high temperature stability, suitable for use as surge current and short-circuit protection. Coated
Technical specifications
ohmscher Widerstand | 1.2 Ω | |
Ansprechtemperatur | 160 °C | |
Bauform | radial | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennspannung (AC) | 20 V | |
Nennspannung (DC) | 20 V | |
Nennstrom | 700 A | |
Schaltstrom | 4.3 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |