B59980C0120A070 | EPCOS

PTC thermistor, 25 Ω (25R), 120 °C, 25 %, B59980C0120A070

Order No.: 82E1316
EAN: 4099879981363
MPN:
B59980C0120A070
B59980C120A70
Series: B599x
EPCOS
B59980C0120A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 3,143 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B599..C120A70.

Suitable for surge current protection and the prevention of short-circuits. Coated

Technical specifications
ohmscher Widerstand 25 Ω
Ansprechtemperatur 120 °C
Bauform radial
max. Temperatur 125 °C
min. Temperatur -25 °C
Montage THT
Nennspannung (AC) 80 V
Nennspannung (DC) 80 V
Nennstrom 85 A
Schaltstrom 1 A
Toleranz ±25 %
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes