B59980C0130A070 | EPCOS
PTC thermistor, 62 Ω (62R), 130 °C, 20 %
Unit Price (€ / pc.)
0.8806 € *
Available: 12,970 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.6307 €
100 pcs.
0.5355 €
500 pcs.
0.4641 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B599..C130A70.
Suitable for surge current protection and the prevention of short-circuits. Coated
Technical specifications
ohmscher Widerstand | 62 Ω | |
Ansprechtemperatur | 130 °C | |
Bauform | radial | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennspannung (AC) | 80 V | |
Nennspannung (DC) | 80 V | |
Nennstrom | 85 A | |
Schaltstrom | 700 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |