B59985C0120A070 | EPCOS
PTC thermistor, 4.6 Ω (4R6), 120 °C, 25 %, B59985C0120A070
Unit Price (€ / pc.)
1.8088 € *
Available: 2,495 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.1305 €
50 pcs.
0.9996 €
500 pcs.
0.7973 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B599..C120A70.
Low impedance, coated, suitable for surge current and short-circuit protection
Technical specifications
ohmscher Widerstand | 4.6 Ω | |
Ansprechtemperatur | 120 °C | |
Bauform | radial | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennspannung (AC) | 30 V | |
Nennspannung (DC) | 30 V | |
Nennstrom | 250 A | |
Schaltstrom | 1 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |