B59990C0080A070 | EPCOS

PTC thermistor, 55 Ω (55R), 80 °C, 25 %

Order No.: 82E3674
EAN: 4099879982117
MPN:
B59990C0080A070
B59990C80A70
Series: B599x
EPCOS
B59990C0080A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 2,971 pcs.
Leadtime: 32 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
0.8925 €
50 pcs.
0.7854 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B599..C80A70.

Short response time and reduced component temperature at maximum operating voltage. Suited for use as surge current and short-circuit protection element. Coated

Technical specifications
ohmscher Widerstand 55 Ω
Ansprechtemperatur 80 °C
Bauform radial
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Nennspannung (AC) 80 V
Nennspannung (DC) 80 V
Nennstrom 30 A
Schaltstrom 700 mA
Toleranz ±25 %
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes