B72205S0110K101 | EPCOS

Varistor, radial, VV 18 V, 100 A, 14 V (DC), 11 V (AC), ±10 %, 0.01 VA (AC), 0.3 J, B72205S0110K101

Order No.: 82E2300
EAN: 4099879988324
MPN:
B72205S0110K101
B72205S110K101
Series: B72205
EPCOS
B72205S0110K101 EPCOS Varistors Image 1
B72205S0110K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 4,402 pcs.
Leadtime: 12 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 0.3 J
max. Stoßstrom (8/20 µs) 100 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 11 V
Nennspannung (DC) 14 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.01 W
Varistor Spannung Typ 18 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes