B72205S0301K101 | EPCOS

Varistor, radial, VV 470 V, 400 A, 385 V (DC), 300 V (AC), ±10 %, 0.1 VA (AC), 9.6 J, B72205S0301K101

Order No.: 82E2314
EAN: 4099879988386
MPN:
B72205S0301K101
B72205S301K101
Series: B72205
EPCOS
B72205S0301K101 EPCOS Varistors Image 1
B72205S0301K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 406 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.3808 €
250 pcs.
0.3046 €
1000 pcs.
0.2642 €
2000 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 9.6 J
max. Stoßstrom (8/20 µs) 400 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 300 V
Nennspannung (DC) 385 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Varistor Spannung Typ 470 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes