B72205S0500K101 | EPCOS

Varistor, radial, VV 82 V, 400 A, 65 V (DC), 50 V (AC), ±10 %, 0.1 VA (AC), 1.8 J, B72205S0500K101

Order No.: 82E2211
EAN: 4099879987815
MPN:
B72205S0500K101
B72205S500K101
Series: B72205
EPCOS
B72205S0500K101 EPCOS Varistors Image 1
B72205S0500K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 1,430 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
2500 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 1.8 J
max. Stoßstrom (8/20 µs) 400 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 50 V
Nennspannung (DC) 65 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Varistor Spannung Typ 82 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes