B72205S0600K101 | EPCOS

Varistor, radial, VV 100 V, 400 A, 85 V (DC), 60 V (AC), ±10 %, 0.1 VA (AC), 2.2 J, B72205S0600K101

Order No.: 82E2216
EAN: 4099879987860
MPN:
B72205S0600K101
B72205S600K101
Series: B72205
EPCOS
B72205S0600K101 EPCOS Varistors Image 1
B72205S0600K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 1,319 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.3808 €
250 pcs.
0.3046 €
1000 pcs.
0.2642 €
2000 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 2.2 J
max. Stoßstrom (8/20 µs) 400 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 60 V
Nennspannung (DC) 85 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Varistor Spannung Typ 100 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes