B72205S2131K101 | EPCOS

Varistor, radial, VV 205 V, 800 A, 170 V (DC), 130 V (AC), ±10 %, 0.1 VA (AC), 6 J, B72205S2131K101

Order No.: 82E4500
EAN: 4099879989468
MPN:
B72205S2131K101
Series: B72205
EPCOS
B72205S2131K101 EPCOS Varistors Image 1
B72205S2131K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 3,751 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2654 €
500 pcs.
0.2178 €
1000 pcs.
0.1702 €
5000 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.

Advance D series for demanding pulse energy applications

Technical specifications
Bauform radial
Energieabsorption 6 J
max. Stoßstrom (8/20 µs) 800 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 130 V
Nennspannung (DC) 170 V
Norm UL, CSA, VDE, CECC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Varistor Spannung Typ 205 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes