B72205S2141K101 | EPCOS

Varistor, radial, VV 220 V, 800 A, 180 V (DC), 140 V (AC), ±10 %, 0.1 VA (AC), 6.5 J, B72205S2141K101

Order No.: 82E4510
EAN: 4099879989512
MPN:
B72205S2141K101
Series: B72205
EPCOS
B72205S2141K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2451 €

Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.

Advance D series for demanding pulse energy applications; Design: round, disk-shaped varistor, with epoxy resin molding (to UL 94 V-0), tinned copper hook-up wires. Surge current: up to 10 kA. Energy: up to 325 J. Operating voltage range: 130 to 510 VRMS. Dielectric strength: 2.5 kV. Insulation resistance: 10 Mohm. Response time: 25 ns. Operating temperatures: –40 to +85 °C. IEC climate category: 40/85/56. Certifications: UL, CSA, VDE, CECC. Dimension L: 25 mm. Grid: (type/dimension e): B72205/B72207 = 5.0 mm, B72210/B72214 = 7.5 mm, B72220 = 10 mm. Disk diameter (type/dimension b): B72205/7,0 mm, B72207/9.0 mm, B72210/12 mm, SB72214/15.5 mm, B72220/21.5. Disk thickness (dimension s): type B72205/B72207 = 3.9 mm to 4.7 mm, B72210/B72214 = 4.6 mm to 8.1 mm, B72220 = 5.0 mm to 8.6 mm.

Technical attributes (type, operating voltage VRMS/VDC, max. surge current 8/20 µs, energy absorption(2.0 ms) J/maximum continuous load W, varistor voltage at 1.0 mA (±10 %)): B72205S2141K101, 140 VAC/180 VDC, 0.8 kA, 6.5 J/0.1 W, 220 V

Technical specifications
Bauform radial
Energieabsorption 6.5 J
max. Stoßstrom (8/20 µs) 800 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 140 V
Nennspannung (DC) 180 V
Norm UL, CSA, VDE, CECC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Varistor Spannung Typ 220 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes