B72207S0111K101 | EPCOS

Varistor, radial, VV 180 V, 1200 A, 150 V (DC), 115 V (AC), ±10 %, 0.1 VA (AC), 8.4 J, B72207S0111K101

Order No.: 82E2326
EAN: 4099879988447
MPN:
B72207S0111K101
B72207S111K101
Series: B72207
EPCOS
B72207S0111K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 627 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.2868 €
250 pcs.
0.2356 €
1000 pcs.
0.2083 €
2000 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S07 B72207..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 8.4 J
max. Stoßstrom (8/20 µs) 1200 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 115 V
Nennspannung (DC) 150 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Varistor Spannung Typ 180 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes