B72207S0170K101 | EPCOS

Varistor, radial, VV 27 V, 250 A, 22 V (DC), 17 V (AC), ±10 %, 0.02 VA (AC), 1.1 J, B72207S0170K101

Order No.: 82E2318
EAN: 4099879988409
MPN:
B72207S0170K101
B72207S170K101
Series: B72207
EPCOS
B72207S0170K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 1,798 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
2500 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S07 B72207..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 1.1 J
max. Stoßstrom (8/20 µs) 250 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 17 V
Nennspannung (DC) 22 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.02 W
Varistor Spannung Typ 27 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes