B72207S0400K101 | EPCOS

Varistor, radial, VV 68 V, 250 A, 56 V (DC), 40 V (AC), ±10 %, 0.02 VA (AC), 3 J, B72207S0400K101

Order No.: 82E2322
EAN: 4099879988423
MPN:
B72207S0400K101
B72207S400K101
Series: B72207
EPCOS
B72207S0400K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 208 pcs.
Leadtime: On Request **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.2440 €
500 pcs.
0.1987 €
1000 pcs.
0.1559 €
5000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S07 B72207..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 3 J
max. Stoßstrom (8/20 µs) 250 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 56 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.02 W
Varistor Spannung Typ 68 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes