B72207S0600K101 | EPCOS

Varistor, radial, VV 100 V, 1200 A, 85 V (DC), 60 V (AC), ±10 %, 0.25 VA (AC), 4.8 J, B72207S0600K101

Order No.: 82E2217
EAN: 4099879987877
MPN:
B72207S0600K101
B72207S600K101
Series: B72207
EPCOS
B72207S0600K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 4,510 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.4046 €
250 pcs.
0.3213 €
1000 pcs.
0.2820 €
2000 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S07 B72207..K101.

Disk version

Technical specifications
Design radial
Energy absorption 4.8 J
max. Surge current, transient (8/20 µs) 1200 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 60 V
Rated voltage (DC) 85 V
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Grid 5 mm
Tolerance ±10 %
Power dissipation 0.25 W
Varistor Voltage Type 100 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes